Part Details for LDES100UE3S by TE Connectivity
Overview of LDES100UE3S by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDES100UE3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-LDES100UE3S
|
Mouser Electronics | Board Mount Pressure Sensors LDES100UE3S, PRES, 0-100Pa, 0,3...2,7V, 3Vs | 0 |
|
$44.8500 | Order Now |
DISTI #
1014837-F
|
TTI | Board Mount Pressure Sensors LDES100UE3S Min Qty: 175 Package Multiple: 84 Container: Each | Americas - 0 |
|
$45.5000 | Buy Now |
Part Details for LDES100UE3S
LDES100UE3S CAD Models
LDES100UE3S Part Data Attributes
|
LDES100UE3S
TE Connectivity
Buy Now
|
Compare Parts:
LDES100UE3S
TE Connectivity
Piezoresistive Sensor, 0.0145Psi Max, 0.5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Body Height | 18.04 mm | |
Body Length or Diameter | 17.7 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Pressure Range-Max | 0.0145 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |