-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 1000V, 0.001uF, 2420
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1277
|
Newark | Cap, 1000Pf, 1 Kv, 10%, Pen, 2220, Capacitance:1000Pf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 10%, Product Range:Lde Series, Capacitor Case Style:2220 [5650 Metric], Rohs Compliant: Yes |Kemet LDEQD1100KA5N00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4770 / $0.7360 | Buy Now |
DISTI #
90AC5254
|
Newark | 1000 P0 Vdcv |Kemet LDEQD1100KA5N00 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 / $0.5070 | Buy Now |
DISTI #
399-12905-1-ND
|
DigiKey | CAP FILM 1000PF 10% 1KVDC 2220 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6069 In Stock |
|
$0.3679 / $1.4100 | Buy Now |
DISTI #
80-LDEQD1100KA5N00
|
Mouser Electronics | Film Capacitors 1k V 0.001 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 4328 |
|
$0.3680 / $1.2100 | Buy Now |
DISTI #
LDEQD1100KA5N00
|
TTI | Film Capacitors 1k V 0.001 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3600 / $0.3830 | Buy Now |
DISTI #
LDEQD1100KA5N00
|
TME | Capacitor: polyethylene, 1nF, SMD, ±10%, 2220, -55÷125°C, 300V/μs Min Qty: 1 | 0 |
|
$0.3950 / $0.9690 | RFQ |
DISTI #
LDEQD1100KA5N00
|
Avnet Abacus | Film Capacitor, 1000 pF, 250 V, 1 kV, � 10%, Metallized PEN Stacked, 2220 [5650 Metric] (Alt: LDEQD1100KA5N00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEQD1100KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEQD1100KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 1000V, 0.001uF, 2420
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2420 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.9 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |