Part Details for LDEIG3560MA5N- by Nissei Electric Co Ltd
Overview of LDEIG3560MA5N- by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LDEIG3560MA5N-
LDEIG3560MA5N- CAD Models
LDEIG3560MA5N- Part Data Attributes:
|
LDEIG3560MA5N-
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDEIG3560MA5N-
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 250V, 0.56uF, SURFACE MOUNT, 5040, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , 5040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 5040 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |