Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Renewable Energy
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
0,047U 50 Vv |Kemet LDEID2470KA5N00
RoHS:
Not Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
2,000
$0.5400
-
4,000
$0.4850
-
6,000
$0.4680
-
10,000
$0.4580
|
$0.4580 / $0.5400
|
Buy Now
|
|
|
DigiKey
|
CAP FILM 0.047UF 10% 250VDC 2220
Min Qty:
1
Lead time:
17 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
1932 In Stock
|
-
1
$1.3200
-
10
$0.9890
-
50
$0.9026
-
100
$0.7394
-
500
$0.5901
-
1,000
$0.5207
-
3,000
$0.4982
-
6,000
$0.4735
-
9,000
$0.4611
-
15,000
$0.4472
-
21,000
$0.4391
|
$0.4391 / $1.3200
|
Buy Now
|
|
DISTI #
80-LDEID2470KA5N00
|
Mouser Electronics
|
Film Capacitors 250V 0.047 uF + 125 C 10% AEC-Q200
RoHS:
Compliant
|
1861
|
-
1
$1.3200
-
10
$0.9030
-
100
$0.7400
-
500
$0.5910
-
1,000
$0.5210
-
3,000
$0.4340
-
6,000
$0.4290
|
$0.4290 / $1.3200
|
Buy Now
|
|
|
TME
|
Capacitor: polyethylene, 47nF, SMD, ±10%, 2220, -55÷125°C, 100V/μs
Min Qty:
3000
|
0
|
|
$0.5530
|
RFQ
|
|
|
Avnet Abacus
|
- Tape and Reel (Alt: LDEID2470KA5N00)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
36 Weeks, 0 Days
Container:
Reel
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Chip1Stop
|
Cap Film 0.047uF 250V PEN 10% (6 X 5 X 2.3mm) Stacked 125C Automotive T/R
RoHS:
Compliant
|
4
|
|
$0.4860
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated (AC) Voltage (URac)
|
|
|
Rated (DC) Voltage (URdc)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 2220
VS
-