Part Details for LDEEE3470MB5N by Nissei Electric Co Ltd
Overview of LDEEE3470MB5N by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDEEE3470MB5N
LDEEE3470MB5N CAD Models
LDEEE3470MB5N Part Data Attributes
|
LDEEE3470MB5N
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDEEE3470MB5N
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYETHYLENE TERAPHTALATE, 100V, 0.47uF, SURFACE MOUNT, 2824, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LDEEE3470MB5N
This table gives cross-reference parts and alternative options found for LDEEE3470MB5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDEEE3470MB5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDEEE3470MB5M | CAPACITOR, METALLIZED FILM, POLYETHYLENE TERAPHTALATE, 100V, 0.47uF, SURFACE MOUNT, 2824, CHIP | Nissei Electric Co Ltd | LDEEE3470MB5N vs LDEEE3470MB5M |