Part Details for LDEEE3470KB5M by KEMET Corporation
Overview of LDEEE3470KB5M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDEEE3470KB5M
LDEEE3470KB5M CAD Models
LDEEE3470KB5M Part Data Attributes
|
LDEEE3470KB5M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEEE3470KB5M
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYETHYLENE TERAPHTALATE, 100 V, 0.47 uF, SURFACE MOUNT, 2824, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE(V): 63 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Manufacturer Series | LDE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WRAPAROUND |