Part Details for LDEEC2470JA5N by Nissei Electric Co Ltd
Overview of LDEEC2470JA5N by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDEEC2470JA5N
LDEEC2470JA5N CAD Models
LDEEC2470JA5N Part Data Attributes
|
LDEEC2470JA5N
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDEEC2470JA5N
Nissei Electric Co Ltd
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LDEEC2470JA5N
This table gives cross-reference parts and alternative options found for LDEEC2470JA5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDEEC2470JA5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF037E0473J | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 100V, 0.047uF, SURFACE MOUNT, 1812, CHIP | Kyocera AVX Components | LDEEC2470JA5N vs CF037E0473J |
CF037E0473JBA | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 100V, 0.047uF, SURFACE MOUNT, 1812, CHIP | Kyocera AVX Components | LDEEC2470JA5N vs CF037E0473JBA |
LDEEC2470JA5M | Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1812, CHIP | Nissei Electric Co Ltd | LDEEC2470JA5N vs LDEEC2470JA5M |