Part Details for LDEDD3390MA5N-0 by Nissei Electric Co Ltd
Overview of LDEDD3390MA5N-0 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LDEDD3390MA5N-0
LDEDD3390MA5N-0 CAD Models
LDEDD3390MA5N-0 Part Data Attributes
|
LDEDD3390MA5N-0
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDEDD3390MA5N-0
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 63V, 0.39uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WRAPAROUND |