Part Details for LDD-A5002RI-SUG by ITW Lumex
Overview of LDD-A5002RI-SUG by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDD-A5002RI-SUG
LDD-A5002RI-SUG CAD Models
LDD-A5002RI-SUG Part Data Attributes
|
LDD-A5002RI-SUG
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-A5002RI-SUG
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Green, 12.7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for LDD-A5002RI-SUG
This table gives cross-reference parts and alternative options found for LDD-A5002RI-SUG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDD-A5002RI-SUG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA05-11GWA | 7 SEG NUMERIC DISPLAY, GREEN, 12.7mm | Kingbright | LDD-A5002RI-SUG vs DA05-11GWA |