-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8844
|
Newark | Film Capacitor, Ldb Series, 0.1 F, 5%, Pps (Polyphenylene Sulphide), 50 V, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet LDBCC3100JC5N0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1616 |
|
$0.8240 / $1.8300 | Buy Now |
DISTI #
90AC4507
|
Newark | 0,1 U 50 Vv |Kemet LDBCC3100JC5N0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6140 / $0.7250 | Buy Now |
DISTI #
399-6410-1-ND
|
DigiKey | CAP FILM 0.1UF 5% 50VDC 1812 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2481 In Stock |
|
$0.5770 / $2.0500 | Buy Now |
DISTI #
LDBCC3100JC5N0
|
Avnet Americas | Film Capacitor, 0.1 uF, 50 V, ? 5%, Metallized PPS Stacked, 1812 [4532 Metric] - Tape and Reel (Alt: LDBCC3100JC5N0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5018 | Buy Now |
DISTI #
80-LDBCC3100JC5N0
|
Mouser Electronics | Film Capacitors 50volts 0.1uF 5% RoHS: Compliant | 2451 |
|
$0.5620 / $1.7700 | Buy Now |
DISTI #
39548795
|
Verical | Cap Film 0.1uF 50V PPS 5%( 4.5 X 3.2 X 2mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1950 | Americas - 514 |
|
$0.0866 / $0.1816 | Buy Now |
|
Bristol Electronics | 1971 |
|
RFQ | ||
DISTI #
LDBCC3100JC5N0
|
TTI | Film Capacitors 50volts 0.1uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5770 | Buy Now |
DISTI #
LDBCC3100JC5N0
|
Avnet Abacus | Film Capacitor, 0.1 uF, 50 V, � 5%, Metallized PPS Stacked, 1812 [4532 Metric] - Tape and Reel (Alt: LDBCC3100JC5N0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408401925669
|
Chip1Stop | Capacitor Film RoHS: Compliant pbFree: Yes | 514 |
|
$0.4430 / $0.7020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDBCC3100JC5N0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDBCC3100JC5N0
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 2 mm | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |