Part Details for LDA111STR by IXYS Corporation
Overview of LDA111STR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDA111STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LDA111STR
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Single-Transistor RoHS: Compliant | 1040 |
|
$0.5390 / $1.6800 | Buy Now |
DISTI #
LDA111STR
|
TTI | Transistor Output Optocouplers Optocoupler Single-Transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5280 / $0.5880 | Buy Now |
DISTI #
LDA111STR
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, 3.75kV, 1A Min Qty: 1 | 0 |
|
$0.4100 / $0.9500 | RFQ |
Part Details for LDA111STR
LDA111STR CAD Models
LDA111STR Part Data Attributes
|
LDA111STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LDA111STR
IXYS Corporation
Darlington Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 8500% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.001 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LDA111STR
This table gives cross-reference parts and alternative options found for LDA111STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDA111STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDA111STR | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | LDA111STR vs LDA111STR |