Part Details for LD7575PS by Leadtrend Technology Corp
Overview of LD7575PS by Leadtrend Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD7575PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500mA 50kHz130kHz 11V25V SOIC-8 AC-DC Controllers Regulators ROHS | 4099 |
|
$0.1837 / $0.3427 | Buy Now |
|
Win Source Electronics | 266620 |
|
$0.1790 / $0.2690 | Buy Now |
Part Details for LD7575PS
LD7575PS CAD Models
LD7575PS Part Data Attributes
|
LD7575PS
Leadtrend Technology Corp
Buy Now
Datasheet
|
Compare Parts:
LD7575PS
Leadtrend Technology Corp
Switching Regulator/Controller, Current-mode, 130kHz Switching Freq-Max, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEADTREND TECHNOLOGY CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 130 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |