Part Details for LD5052-11 by LED Technology Ltd
Overview of LD5052-11 by LED Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD5052-11
LD5052-11 CAD Models
LD5052-11 Part Data Attributes
|
LD5052-11
LED Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
LD5052-11
LED Technology Ltd
7 Seg Numeric LED Display, 2-Character, 13mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LED TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 13 mm | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 700 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |