Part Details for LD40SC103MAB1A by Kyocera AVX Components
Overview of LD40SC103MAB1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD40SC103MAB1A
LD40SC103MAB1A CAD Models
LD40SC103MAB1A Part Data Attributes
|
LD40SC103MAB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD40SC103MAB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3640 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 9.14 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 3640 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 10.2 mm |
Alternate Parts for LD40SC103MAB1A
This table gives cross-reference parts and alternative options found for LD40SC103MAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD40SC103MAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3640J1K50103MXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, | Knowles Capacitors | LD40SC103MAB1A vs 3640J1K50103MXT |
LD40SC103MAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, | Kyocera AVX Components | LD40SC103MAB1A vs LD40SC103MAB3A |
3640F1K50103MXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP | Knowles Capacitors | LD40SC103MAB1A vs 3640F1K50103MXB |
3640F1K50103MXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, | Knowles Capacitors | LD40SC103MAB1A vs 3640F1K50103MXT |
3640A1K50103MXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, | Knowles Capacitors | LD40SC103MAB1A vs 3640A1K50103MXR |
3640Y1K50103MXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, | Knowles Capacitors | LD40SC103MAB1A vs 3640Y1K50103MXT |
3640Y1K50103MXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, | Knowles Capacitors | LD40SC103MAB1A vs 3640Y1K50103MXR |
3640SC103MATRE | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, | Kyocera AVX Components | LD40SC103MAB1A vs 3640SC103MATRE |
3640SC103MAV00J | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 4044, | Kyocera AVX Components | LD40SC103MAB1A vs 3640SC103MAV00J |
3640H1K50103MXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP | Knowles Capacitors | LD40SC103MAB1A vs 3640H1K50103MXB |