-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA very low quiescent current Linear regulator IC with automatic Green mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD39130SPU25R-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA 6DFN Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3402 / $0.3648 | Buy Now |
DISTI #
LD39130SPU25R
|
Avnet Americas | 300MA LDO WITH GREEN MODE FUNCTI - Tape and Reel (Alt: LD39130SPU25R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3422 | Buy Now |
DISTI #
511-LD39130SPU25R
|
Mouser Electronics | LDO Voltage Regulators 300 mA very low quiescent current Linear regulator IC automatic Green mode RoHS: Compliant | 0 |
|
$0.3510 / $0.3640 | Order Now |
|
STMicroelectronics | 300 mA very low quiescent current Linear regulator IC with automatic Green mode RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5100 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.3490 | Buy Now |
DISTI #
LD39130SPU25R
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 0.3A, DFN6, SMD Min Qty: 1 | 0 |
|
$0.5530 / $0.8880 | RFQ |
DISTI #
LD39130SPU25R
|
Avnet Silica | 300MA LDO WITH GREEN MODE FUNCTI (Alt: LD39130SPU25R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39130SPU25R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39130SPU25R
STMicroelectronics
300 mA very low quiescent current Linear regulator IC with automatic Green mode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.3 mm | |
Line Regulation-Max | 0.03125% | |
Load Regulation-Max | 0.0375% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |