Part Details for LD2980ABU50TR by STMicroelectronics
Overview of LD2980ABU50TR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LD2980ABU50TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT-89 | 560 |
|
RFQ |
Part Details for LD2980ABU50TR
LD2980ABU50TR CAD Models
LD2980ABU50TR Part Data Attributes:
|
LD2980ABU50TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2980ABU50TR
STMicroelectronics
5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PSSO3, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.016% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 2.445 mm |
Alternate Parts for LD2980ABU50TR
This table gives cross-reference parts and alternative options found for LD2980ABU50TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2980ABU50TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7200U50 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | LD2980ABU50TR vs NJU7200U50 |
LD2981ABU50TR | Ultra low drop voltage regulators with inhibit low ESR output | STMicroelectronics | LD2980ABU50TR vs LD2981ABU50TR |
NJU7202U50 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | LD2980ABU50TR vs NJU7202U50 |
LD2981CU50TR | Ultra low drop voltage regulators with inhibit low ESR output | STMicroelectronics | LD2980ABU50TR vs LD2981CU50TR |