Part Details for LD27C210-150V10 by Intel Corporation
Overview of LD27C210-150V10 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LD27C210-150V10
LD27C210-150V10 CAD Models
LD27C210-150V10 Part Data Attributes
|
LD27C210-150V10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LD27C210-150V10
Intel Corporation
UVPROM, 64KX16, 150ns, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |