Part Details for LD271HL by Infineon Technologies AG
Overview of LD271HL by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD271HL
LD271HL CAD Models
LD271HL Part Data Attributes
|
LD271HL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LD271HL
Infineon Technologies AG
Infrared LED, 5mm, 1-Element, 950nm, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.13 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 18 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LD271HL
This table gives cross-reference parts and alternative options found for LD271HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD271HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD271HL | Infrared LED, 4.95mm, 1-Element, 950nm, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | LD271HL vs LD271HL |