Datasheets
LD25AC153MAX3A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP

Part Details for LD25AC153MAX3A by Kyocera AVX Components

Overview of LD25AC153MAX3A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LD25AC153MAX3A

LD25AC153MAX3A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD25AC153MAX3A Part Data Attributes

LD25AC153MAX3A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
LD25AC153MAX3A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2225
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 1000 V
Size Code 2225
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND

Alternate Parts for LD25AC153MAX3A

This table gives cross-reference parts and alternative options found for LD25AC153MAX3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD25AC153MAX3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
102S48W153MF4U CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.015uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc LD25AC153MAX3A vs 102S48W153MF4U
102S48W153MF6R CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.015uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc LD25AC153MAX3A vs 102S48W153MF6R
2225J1K00153MDR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Knowles Capacitors LD25AC153MAX3A vs 2225J1K00153MDR
2225J1K00153MDT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Knowles Capacitors LD25AC153MAX3A vs 2225J1K00153MDT
2225F1K00153MDT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Knowles Capacitors LD25AC153MAX3A vs 2225F1K00153MDT
2225AC153M4Z3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Kyocera AVX Components LD25AC153MAX3A vs 2225AC153M4Z3A
2225F1K00153MDR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Knowles Capacitors LD25AC153MAX3A vs 2225F1K00153MDR
LD25AC153MAX1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP Kyocera AVX Components LD25AC153MAX3A vs LD25AC153MAX1A
2225H1K00153MDR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP Knowles Capacitors LD25AC153MAX3A vs 2225H1K00153MDR
LD25AC153MAX9A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP Kyocera AVX Components LD25AC153MAX3A vs LD25AC153MAX9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD25AC153MAX3A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD25AC153MAX3A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LD25AC153MAX3A would you like to use for your alert(s)?
  • Please alert me when LD25AC153MAX3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD25AC153MAX3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD25AC153MAX3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD25AC153MAX3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD25AC153MAX3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD25AC153MAX3A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: