Part Details for LD20CA113JAX9A by Kyocera AVX Components
Overview of LD20CA113JAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD20CA113JAX9A
LD20CA113JAX9A CAD Models
LD20CA113JAX9A Part Data Attributes
|
LD20CA113JAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD20CA113JAX9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Manufacturer Series | LD20 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | LD(HIGH VOLTAGE) | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for LD20CA113JAX9A
This table gives cross-reference parts and alternative options found for LD20CA113JAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD20CA113JAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220CA113JA1BE | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.011uF, 2220, | Kyocera AVX Components | LD20CA113JAX9A vs 2220CA113JA1BE |
2220CA113JA1ME | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.011uF, 2220, | Kyocera AVX Components | LD20CA113JAX9A vs 2220CA113JA1ME |
2220CA113JATRE | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.011uF, 2220, | Kyocera AVX Components | LD20CA113JAX9A vs 2220CA113JATRE |
2220CA113JAX9A | CAPACITOR, CERAMIC, MULTILAYER, 600V, C0G, 0.011uF, SURFACE MOUNT, 2220, CHIP | Kyocera AVX Components | LD20CA113JAX9A vs 2220CA113JAX9A |
2220CA113JATBE | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.011uF, 2220, | Kyocera AVX Components | LD20CA113JAX9A vs 2220CA113JATBE |
2220CA113JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD20CA113JAX9A vs 2220CA113JAT9A |
2220CA113JA11A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD20CA113JAX9A vs 2220CA113JA11A |
2220CA113JA13A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD20CA113JAX9A vs 2220CA113JA13A |
LD20CA113JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD20CA113JAX9A vs LD20CA113JAB9A |
2220CA113JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD20CA113JAX9A vs 2220CA113JAX1A |