Part Details for LD205C474JAX7A by Kyocera AVX Components
Overview of LD205C474JAX7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD205C474JAX7A
LD205C474JAX7A CAD Models
LD205C474JAX7A Part Data Attributes
|
LD205C474JAX7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD205C474JAX7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for LD205C474JAX7A
This table gives cross-reference parts and alternative options found for LD205C474JAX7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD205C474JAX7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22205C474JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD205C474JAX7A vs 22205C474JA77A |
LD205C474JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD205C474JAX7A vs LD205C474JAB2A |
22205C474JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD205C474JAX7A vs 22205C474JAT4A |
LD205C474JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD205C474JAX7A vs LD205C474JAX9A |
22205C474JAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±5%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LD205C474JAX7A vs 22205C474JAT2A |
22205C474J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD205C474JAX7A vs 22205C474J4Z4A |
22205C474J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD205C474JAX7A vs 22205C474J4Z2A |
22205C474JAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD205C474JAX7A vs 22205C474JAZ7A |
22205C474JA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, | Kyocera AVX Components | LD205C474JAX7A vs 22205C474JA74A |
LD205C474JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2220, | Kyocera AVX Components | LD205C474JAX7A vs LD205C474JAB7A |