Part Details for LD14WC752ZAB1A by Kyocera AVX Components
Overview of LD14WC752ZAB1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD14WC752ZAB1A
LD14WC752ZAB1A CAD Models
LD14WC752ZAB1A Part Data Attributes
|
LD14WC752ZAB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD14WC752ZAB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 2325,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for LD14WC752ZAB1A
This table gives cross-reference parts and alternative options found for LD14WC752ZAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD14WC752ZAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225WC752ZAT3A | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 2325, | Kyocera AVX Components | LD14WC752ZAB1A vs 2225WC752ZAT3A |
2225WC752ZA11A | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 2325, | Kyocera AVX Components | LD14WC752ZAB1A vs 2225WC752ZA11A |
2225WC752ZAT1A | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 2325, | Kyocera AVX Components | LD14WC752ZAB1A vs 2225WC752ZAT1A |
LD14WC752ZAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 2325, | Kyocera AVX Components | LD14WC752ZAB1A vs LD14WC752ZAB9A |
2225WC752ZAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 2325, | Kyocera AVX Components | LD14WC752ZAB1A vs 2225WC752ZAX3A |
2225WC752ZA19A | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 2325, | Kyocera AVX Components | LD14WC752ZAB1A vs 2225WC752ZA19A |
2225WC752ZA13A | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 2325, | Kyocera AVX Components | LD14WC752ZAB1A vs 2225WC752ZA13A |
LD14WC752ZAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 2325, | Kyocera AVX Components | LD14WC752ZAB1A vs LD14WC752ZAX9A |
2225WC752ZAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 2325, | Kyocera AVX Components | LD14WC752ZAB1A vs 2225WC752ZAX9A |
LD14WC752ZAB3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 2325, | Kyocera AVX Components | LD14WC752ZAB1A vs LD14WC752ZAB3A |