Part Details for LD14WA751KAX3A by Kyocera AVX Components
Overview of LD14WA751KAX3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD14WA751KAX3A
LD14WA751KAX3A CAD Models
LD14WA751KAX3A Part Data Attributes
|
LD14WA751KAX3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD14WA751KAX3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2325,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for LD14WA751KAX3A
This table gives cross-reference parts and alternative options found for LD14WA751KAX3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD14WA751KAX3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225WA751KATBE | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2325, | Kyocera AVX Components | LD14WA751KAX3A vs 2225WA751KATBE |
LD14WA751KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2325, | Kyocera AVX Components | LD14WA751KAX3A vs LD14WA751KAB9A |
2225WA751KATRE | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2325, | Kyocera AVX Components | LD14WA751KAX3A vs 2225WA751KATRE |
LD14WA751KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2325, | Kyocera AVX Components | LD14WA751KAX3A vs LD14WA751KAX9A |
2225WA751KA1RE | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2325, | Kyocera AVX Components | LD14WA751KAX3A vs 2225WA751KA1RE |
LD14WA751KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2325, | Kyocera AVX Components | LD14WA751KAX3A vs LD14WA751KAB3A |
2225WA751KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2325, | Kyocera AVX Components | LD14WA751KAX3A vs 2225WA751KAX9A |
2225WA751KAT9A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2325, | Kyocera AVX Components | LD14WA751KAX3A vs 2225WA751KAT9A |
2225WA751KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2325, | Kyocera AVX Components | LD14WA751KAX3A vs 2225WA751KAX3A |
2225WA751KATME | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2325, | Kyocera AVX Components | LD14WA751KAX3A vs 2225WA751KATME |