Part Details for LD14SC683K4X2A by Kyocera AVX Components
Overview of LD14SC683K4X2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD14SC683K4X2A
LD14SC683K4X2A CAD Models
LD14SC683K4X2A Part Data Attributes
|
LD14SC683K4X2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD14SC683K4X2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for LD14SC683K4X2A
This table gives cross-reference parts and alternative options found for LD14SC683K4X2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD14SC683K4X2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD14SC683KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | LD14SC683K4X2A vs LD14SC683KAX2A |
LD14SC683K4B2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | LD14SC683K4X2A vs LD14SC683K4B2A |
LD14SC683KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | LD14SC683K4X2A vs LD14SC683KAB2A |
LD14SC683KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | LD14SC683K4X2A vs LD14SC683KAX4A |
LD14SC683K4X4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | LD14SC683K4X2A vs LD14SC683K4X4A |
LD14SC683K4B4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | LD14SC683K4X2A vs LD14SC683K4B4A |