Part Details for LD14GC302KAB1A by Kyocera AVX Components
Overview of LD14GC302KAB1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD14GC302KAB1A
LD14GC302KAB1A CAD Models
LD14GC302KAB1A Part Data Attributes
|
LD14GC302KAB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD14GC302KAB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2225, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for LD14GC302KAB1A
This table gives cross-reference parts and alternative options found for LD14GC302KAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD14GC302KAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225GC302KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD14GC302KAB1A vs 2225GC302KAZ9A |
2225F2K00302KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 2225, | Knowles Capacitors | LD14GC302KAB1A vs 2225F2K00302KXB |
2225A2K00302KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 2225, | Knowles Capacitors | LD14GC302KAB1A vs 2225A2K00302KXR |
2225GC302KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD14GC302KAB1A vs 2225GC302KAZ3A |
2225Y2K00302KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 2225, | Knowles Capacitors | LD14GC302KAB1A vs 2225Y2K00302KXR |
2225H2K00302KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 2225, | Knowles Capacitors | LD14GC302KAB1A vs 2225H2K00302KXT |
2225GC302KA11A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD14GC302KAB1A vs 2225GC302KA11A |
2225H2K00302KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 2225, | Knowles Capacitors | LD14GC302KAB1A vs 2225H2K00302KXB |
2225GC302KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD14GC302KAB1A vs 2225GC302KAT9A |
2225GC302KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.003uF, SURFACE MOUNT, 2225, CHIP | Kyocera AVX Components | LD14GC302KAB1A vs 2225GC302KAX9A |