Part Details for LD13WA681JAX9A by Kyocera AVX Components
Overview of LD13WA681JAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD13WA681JAX9A
LD13WA681JAX9A CAD Models
LD13WA681JAX9A Part Data Attributes
|
LD13WA681JAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD13WA681JAX9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for LD13WA681JAX9A
This table gives cross-reference parts and alternative options found for LD13WA681JAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD13WA681JAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825WA681JA1RE | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825, | Kyocera AVX Components | LD13WA681JAX9A vs 1825WA681JA1RE |
1825H2K50681JCB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Knowles Capacitors | LD13WA681JAX9A vs 1825H2K50681JCB |
1825Y2K50681JCB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Knowles Capacitors | LD13WA681JAX9A vs 1825Y2K50681JCB |
C1825X681JZGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825, | KEMET Corporation | LD13WA681JAX9A vs C1825X681JZGAC7210 |
1825Y2K50681JCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825 | Syfer Technology | LD13WA681JAX9A vs 1825Y2K50681JCR |
1825WA681JAV00L | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2527, | Kyocera AVX Components | LD13WA681JAX9A vs 1825WA681JAV00L |
1825WA681JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825, | Kyocera AVX Components | LD13WA681JAX9A vs 1825WA681JAX9A |
1825J2K50681JCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Knowles Capacitors | LD13WA681JAX9A vs 1825J2K50681JCT |
LD13WA681JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825, | Kyocera AVX Components | LD13WA681JAX9A vs LD13WA681JAX1A |
1825WA681JAT9A | Ceramic Capacitor, Ceramic, 2500V, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825 | Kyocera AVX Components | LD13WA681JAX9A vs 1825WA681JAT9A |