Datasheets
LD13SC113MAB1A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825,

Part Details for LD13SC113MAB1A by Kyocera AVX Components

Overview of LD13SC113MAB1A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LD13SC113MAB1A

LD13SC113MAB1A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD13SC113MAB1A Part Data Attributes

LD13SC113MAB1A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
LD13SC113MAB1A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1825
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.011 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.54 mm
JESD-609 Code e0
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 1500 V
Size Code 1825
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 6.4 mm

Alternate Parts for LD13SC113MAB1A

This table gives cross-reference parts and alternative options found for LD13SC113MAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD13SC113MAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1825J1K50113MXT Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, Knowles Capacitors LD13SC113MAB1A vs 1825J1K50113MXT
1825A1K50113MXT Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, Knowles Capacitors LD13SC113MAB1A vs 1825A1K50113MXT
1825F1K50113MXR Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, Knowles Capacitors LD13SC113MAB1A vs 1825F1K50113MXR
1825H1K50113MXT Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, Knowles Capacitors LD13SC113MAB1A vs 1825H1K50113MXT
1825SC113MAT1A Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, Kyocera AVX Components LD13SC113MAB1A vs 1825SC113MAT1A
LD13SC113MAX1A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, Kyocera AVX Components LD13SC113MAB1A vs LD13SC113MAX1A
1825A1K50113MXB Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, Knowles Capacitors LD13SC113MAB1A vs 1825A1K50113MXB
LD13SC113MAB9A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, Kyocera AVX Components LD13SC113MAB1A vs LD13SC113MAB9A
1825SC113MAZ9A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT Kyocera AVX Components LD13SC113MAB1A vs 1825SC113MAZ9A
1825H1K50113MXB Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, Knowles Capacitors LD13SC113MAB1A vs 1825H1K50113MXB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD13SC113MAB1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD13SC113MAB1A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LD13SC113MAB1A would you like to use for your alert(s)?
  • Please alert me when LD13SC113MAB1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD13SC113MAB1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD13SC113MAB1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD13SC113MAB1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD13SC113MAB1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD13SC113MAB1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: