Part Details for LD13GC272ZAX3A by Kyocera AVX Components
Overview of LD13GC272ZAX3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD13GC272ZAX3A
LD13GC272ZAX3A CAD Models
LD13GC272ZAX3A Part Data Attributes
|
LD13GC272ZAX3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD13GC272ZAX3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for LD13GC272ZAX3A
This table gives cross-reference parts and alternative options found for LD13GC272ZAX3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD13GC272ZAX3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD13GC272ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | LD13GC272ZAX3A vs LD13GC272ZAX1A |
LD13GC272ZAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | LD13GC272ZAX3A vs LD13GC272ZAB9A |
LD13GC272ZAB3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | LD13GC272ZAX3A vs LD13GC272ZAB3A |
1825GC272ZAV00L | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2527, CHIP | Kyocera AVX Components | LD13GC272ZAX3A vs 1825GC272ZAV00L |
1825GC272ZA1BE | Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1825, | Kyocera AVX Components | LD13GC272ZAX3A vs 1825GC272ZA1BE |
1825GC272ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | LD13GC272ZAX3A vs 1825GC272ZAX1A |
1825GC272ZAT9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD13GC272ZAX3A vs 1825GC272ZAT9A |
1825GC272ZAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD13GC272ZAX3A vs 1825GC272ZAZ3A |
1825GC272ZATBE | Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1825, | Kyocera AVX Components | LD13GC272ZAX3A vs 1825GC272ZATBE |
1825GC272ZA19A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD13GC272ZAX3A vs 1825GC272ZA19A |