Part Details for LD12WC360MAB9A by Kyocera AVX Components
Overview of LD12WC360MAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD12WC360MAB9A
LD12WC360MAB9A CAD Models
LD12WC360MAB9A Part Data Attributes
|
LD12WC360MAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD12WC360MAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000036uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD12WC360MAB9A
This table gives cross-reference parts and alternative options found for LD12WC360MAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD12WC360MAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812WC360MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000036uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD12WC360MAB9A vs 1812WC360MAX3A |
LD12WC360MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000036uF, 1812, | Kyocera AVX Components | LD12WC360MAB9A vs LD12WC360MAB1A |
1812WC360MAT1A | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000036uF, 1812, | Kyocera AVX Components | LD12WC360MAB9A vs 1812WC360MAT1A |
1812WC360MAX9A | CAPACITOR, CERAMIC, MULTILAYER, 2500V, X7R, 0.000036uF, SURFACE MOUNT, 1812, CHIP | Kyocera AVX Components | LD12WC360MAB9A vs 1812WC360MAX9A |
1812WC360MA13A | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000036uF, 1812, | Kyocera AVX Components | LD12WC360MAB9A vs 1812WC360MA13A |
1812WC360MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000036uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD12WC360MAB9A vs 1812WC360MAX1A |
LD12WC360MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000036uF, 1812, | Kyocera AVX Components | LD12WC360MAB9A vs LD12WC360MAX3A |
LD12WC360MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000036uF, 1812, | Kyocera AVX Components | LD12WC360MAB9A vs LD12WC360MAX1A |
1812WC360MAT9A | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000036uF, 1812, | Kyocera AVX Components | LD12WC360MAB9A vs 1812WC360MAT9A |
1812WC360MAT3A | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000036uF, 1812, | Kyocera AVX Components | LD12WC360MAB9A vs 1812WC360MAT3A |