Part Details for LD12GC242KAX9A by Kyocera AVX Components
Overview of LD12GC242KAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD12GC242KAX9A
LD12GC242KAX9A CAD Models
LD12GC242KAX9A Part Data Attributes
|
LD12GC242KAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD12GC242KAX9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Manufacturer Series | LD12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | LD(HIGH VOLTAGE) | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD12GC242KAX9A
This table gives cross-reference parts and alternative options found for LD12GC242KAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD12GC242KAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B242K202NX100WM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1812, | Knowles Capacitors | LD12GC242KAX9A vs 1812B242K202NX100WM |
1812B242K202DX100HW-HK | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1812, | Knowles Capacitors | LD12GC242KAX9A vs 1812B242K202DX100HW-HK |
1812B242K202SX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1812, | Knowles Capacitors | LD12GC242KAX9A vs 1812B242K202SX100TM |
1812H2K00242KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1812, | Knowles Capacitors | LD12GC242KAX9A vs 1812H2K00242KXB |
1812GC242KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD12GC242KAX9A vs 1812GC242KAX3A |
CMC-2K0/242KX1812T13F | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1812, | Tecate Group | LD12GC242KAX9A vs CMC-2K0/242KX1812T13F |
LD12GC242KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD12GC242KAX9A vs LD12GC242KAB9A |
1812B242K202YX100H-HB | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1812, | Knowles Capacitors | LD12GC242KAX9A vs 1812B242K202YX100H-HB |
1812GC242KA11A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD12GC242KAX9A vs 1812GC242KA11A |
1812Y2K00242KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1812, | Knowles Capacitors | LD12GC242KAX9A vs 1812Y2K00242KXT |