Part Details for LD12GC161KAX3A by Kyocera AVX Components
Overview of LD12GC161KAX3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD12GC161KAX3A
LD12GC161KAX3A CAD Models
LD12GC161KAX3A Part Data Attributes
|
LD12GC161KAX3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD12GC161KAX3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD12GC161KAX3A
This table gives cross-reference parts and alternative options found for LD12GC161KAX3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD12GC161KAX3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD12GC161KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD12GC161KAX3A vs LD12GC161KAB1A |
LD12GC161KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD12GC161KAX3A vs LD12GC161KAX9A |
1812GC161KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD12GC161KAX3A vs 1812GC161KAX1A |
1812J2K00161KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | LD12GC161KAX3A vs 1812J2K00161KXT |
1812GC161KA13A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD12GC161KAX3A vs 1812GC161KA13A |
1812GC161KA19A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD12GC161KAX3A vs 1812GC161KA19A |
1812GC161KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.00016uF, SURFACE MOUNT, 1812, CHIP | Kyocera AVX Components | LD12GC161KAX3A vs 1812GC161KAX9A |
1812GC161KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD12GC161KAX3A vs 1812GC161KAT1A |
1812GC161KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD12GC161KAX3A vs 1812GC161KAT3A |