Part Details for LD125C224MAB7A by Kyocera AVX Components
Overview of LD125C224MAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD125C224MAB7A
LD125C224MAB7A CAD Models
LD125C224MAB7A Part Data Attributes
|
LD125C224MAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD125C224MAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD125C224MAB7A
This table gives cross-reference parts and alternative options found for LD125C224MAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD125C224MAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812Y224M5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD125C224MAB7A vs C1812Y224M5RACAUTO7210 |
C1812F224M5RAC7025 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | LD125C224MAB7A vs C1812F224M5RAC7025 |
C1812X224M5RAL7210 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | LD125C224MAB7A vs C1812X224M5RAL7210 |
C1812T224M5RCC7025 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | LD125C224MAB7A vs C1812T224M5RCC7025 |
C1812T224M5RAC7800 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | LD125C224MAB7A vs C1812T224M5RAC7800 |
LD125C224MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C224MAB7A vs LD125C224MAX4A |
18125C224MA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C224MAB7A vs 18125C224MA77A |
C1812X224M5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | LD125C224MAB7A vs C1812X224M5RAL3325 |
C1812J224M5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | LD125C224MAB7A vs C1812J224M5RACTU |
C1812Y224M5RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | KEMET Corporation | LD125C224MAB7A vs C1812Y224M5RAC7025 |