Part Details for LD125C224KAX9A by Kyocera AVX Components
Overview of LD125C224KAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD125C224KAX9A
LD125C224KAX9A CAD Models
LD125C224KAX9A Part Data Attributes
|
LD125C224KAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD125C224KAX9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Manufacturer Series | LD12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LD | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD125C224KAX9A
This table gives cross-reference parts and alternative options found for LD125C224KAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD125C224KAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812Y224K5RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD125C224KAX9A vs C1812Y224K5RAL7210 |
G311P838AFX224K2R3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C224KAX9A vs G311P838AFX224K2R3 |
18125C224KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD125C224KAX9A vs 18125C224KAZ7A |
C1812T224K5RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | LD125C224KAX9A vs C1812T224K5RCCTM |
C1812X224K5RAL7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | LD125C224KAX9A vs C1812X224K5RAL7210 |
C1812F224K5RAC3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | LD125C224KAX9A vs C1812F224K5RAC3325 |
C1812F224K5RAL7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | LD125C224KAX9A vs C1812F224K5RAL7215 |
C1812X224K5RAC7210 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | KEMET Corporation | LD125C224KAX9A vs C1812X224K5RAC7210 |
LD125C224KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C224KAX9A vs LD125C224KAX4A |
C1812S224K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | KEMET Corporation | LD125C224KAX9A vs C1812S224K5RACAUTO |