Part Details for LD125C223KAX4A by Kyocera AVX Components
Overview of LD125C223KAX4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD125C223KAX4A
LD125C223KAX4A CAD Models
LD125C223KAX4A Part Data Attributes
|
LD125C223KAX4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD125C223KAX4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD125C223KAX4A
This table gives cross-reference parts and alternative options found for LD125C223KAX4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD125C223KAX4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C223K5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD125C223KAX4A vs C1812C223K5RACAUTO7210 |
C1812X223K5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | KEMET Corporation | LD125C223KAX4A vs C1812X223K5RAL3325 |
C1812X223K5RAL7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | KEMET Corporation | LD125C223KAX4A vs C1812X223K5RAL7800 |
C1812S223K5RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | KEMET Corporation | LD125C223KAX4A vs C1812S223K5RAL7800 |
C1812C223K5RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | KEMET Corporation | LD125C223KAX4A vs C1812C223K5RAL7800 |
C1812T223K5RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | KEMET Corporation | LD125C223KAX4A vs C1812T223K5RCLTM |
C1812T223K5RBC7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | KEMET Corporation | LD125C223KAX4A vs C1812T223K5RBC7800 |
C1812T223K5RCL7025 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | KEMET Corporation | LD125C223KAX4A vs C1812T223K5RCL7025 |
C1812T223K5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | KEMET Corporation | LD125C223KAX4A vs C1812T223K5RAL3325 |
C1812T223K5RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | KEMET Corporation | LD125C223KAX4A vs C1812T223K5RBLTU |