LD125C103KAB7A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812,

Overview of LD125C103KAB7A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for LD125C103KAB7A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD125C103KAB7A by Kyocera AVX Components

LD125C103KAB7A
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1812
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.02 mm
JESD-609 Code
e0
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk Cassette
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. LD125C103KAB7A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812,
    VS

Alternate Parts for LD125C103KAB7A

This table gives cross-reference parts and alternative options found for LD125C103KAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD125C103KAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812S103K5RAC7215 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, KEMET Corporation LD125C103KAB7A vs C1812S103K5RAC7215
C1812X103K5RALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP KEMET Corporation LD125C103KAB7A vs C1812X103K5RALTU
C1812C103K5RAL7800 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, KEMET Corporation LD125C103KAB7A vs C1812C103K5RAL7800
LD125C103KAB2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP Kyocera AVX Components LD125C103KAB7A vs LD125C103KAB2A
C1812T103K5RAL7215 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, KEMET Corporation LD125C103KAB7A vs C1812T103K5RAL7215
C1812C103K5RACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation LD125C103KAB7A vs C1812C103K5RACAUTO7210
C1812S103K5RAC7025 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, KEMET Corporation LD125C103KAB7A vs C1812S103K5RAC7025
C1812C103K5RAC7025 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, KEMET Corporation LD125C103KAB7A vs C1812C103K5RAC7025
LD125C103KAX2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP Kyocera AVX Components LD125C103KAB7A vs LD125C103KAX2A
C1812C103K5RAL7210 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, KEMET Corporation LD125C103KAB7A vs C1812C103K5RAL7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD125C103KAB7A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD125C103KAB7A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LD125C103KAB7A would you like to use for your alert(s)?
  • Please alert me when LD125C103KAB7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD125C103KAB7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD125C103KAB7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD125C103KAB7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD125C103KAB7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD125C103KAB7A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: