Part Details for LD125C103KAB7A by Kyocera AVX Components
Overview of LD125C103KAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD125C103KAB7A
LD125C103KAB7A CAD Models
LD125C103KAB7A Part Data Attributes
|
LD125C103KAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD125C103KAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LD | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.2 mm |
Alternate Parts for LD125C103KAB7A
This table gives cross-reference parts and alternative options found for LD125C103KAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD125C103KAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD125C103KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C103KAB7A vs LD125C103KAX9A |
18125C103KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD125C103KAB7A vs 18125C103KAZ7A |
LD125C103KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C103KAB7A vs LD125C103KAX2A |
18125C103KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C103KAB7A vs 18125C103KA79A |
18125C103KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C103KAB7A vs 18125C103KAT9A |
AP125C103KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD125C103KAB7A vs AP125C103KQU4A |
LD125C103KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C103KAB7A vs LD125C103KAX4A |
18125C103KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD125C103KAB7A vs 18125C103KAT7A |