Capacitors
LD125A223JAX2A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP

Overview of LD125A223JAX2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LD125A223JAX2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD125A223JAX2A by Kyocera AVX Components

LD125A223JAX2A
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
JESD-609 Code
e0
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. LD125A223JAX2A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for LD125A223JAX2A

This table gives cross-reference parts and alternative options found for LD125A223JAX2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD125A223JAX2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD125A223JAB9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP Kyocera AVX Components LD125A223JAX2A vs LD125A223JAB9A
222286515223 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP YAGEO Corporation LD125A223JAX2A vs 222286515223
1812N223J500LT CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.022uF, SURFACE MOUNT, 1812, CHIP, LEAD FREE Walsin Technology Corporation LD125A223JAX2A vs 1812N223J500LT
AU125A223JAG4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1812, Kyocera AVX Components LD125A223JAX2A vs AU125A223JAG4A
AU125A223JAG2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1812, Kyocera AVX Components LD125A223JAX2A vs AU125A223JAG2A
18125A223JA77A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP Kyocera AVX Components LD125A223JAX2A vs 18125A223JA77A
MG43N223J500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Walsin Technology Corporation LD125A223JAX2A vs MG43N223J500CG
MG43N223J500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Walsin Technology Corporation LD125A223JAX2A vs MG43N223J500CT
AU125A223JA79A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1812, Kyocera AVX Components LD125A223JAX2A vs AU125A223JA79A
1812N223J500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Walsin Technology Corporation LD125A223JAX2A vs 1812N223J500CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD125A223JAX2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD125A223JAX2A by Kyocera AVX Components

  • Please alert me when LD125A223JAX2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD125A223JAX2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD125A223JAX2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD125A223JAX2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD125A223JAX2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD125A223JAX2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: