Part Details for LD125A183FAB9A by Kyocera AVX Components
Overview of LD125A183FAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD125A183FAB9A
LD125A183FAB9A CAD Models
LD125A183FAB9A Part Data Attributes
|
LD125A183FAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD125A183FAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Manufacturer Series | LD12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LD | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD125A183FAB9A
This table gives cross-reference parts and alternative options found for LD125A183FAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD125A183FAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N183F500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | LD125A183FAB9A vs 1812N183F500CT |
AU125A183FA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 1812, | Kyocera AVX Components | LD125A183FAB9A vs AU125A183FA72A |
18125A183FAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125A183FAB9A vs 18125A183FAT7A |
18125A183FA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125A183FAB9A vs 18125A183FA77A |
1812N183F500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | LD125A183FAB9A vs 1812N183F500CG |
LD125A183FAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125A183FAB9A vs LD125A183FAX2A |
222286518183 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1812, CHIP | YAGEO Corporation | LD125A183FAB9A vs 222286518183 |
AU125A183FAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 1812, | Kyocera AVX Components | LD125A183FAB9A vs AU125A183FAG4A |
1812N183F500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.018uF, SURFACE MOUNT, 1812, CHIP, LEAD FREE | Walsin Technology Corporation | LD125A183FAB9A vs 1812N183F500LT |
AU125A183FA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 1812, | Kyocera AVX Components | LD125A183FAB9A vs AU125A183FA79A |