Part Details for LD121C683FAX9A by Kyocera AVX Components
Overview of LD121C683FAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD121C683FAX9A
LD121C683FAX9A CAD Models
LD121C683FAX9A Part Data Attributes
|
LD121C683FAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD121C683FAX9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Manufacturer Series | LD12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | LD | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD121C683FAX9A
This table gives cross-reference parts and alternative options found for LD121C683FAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD121C683FAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD121C683FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD121C683FAX9A vs LD121C683FAB9A |
AU121C683FAG2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Kyocera AVX Components | LD121C683FAX9A vs AU121C683FAG2A |
LD121C683FAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD121C683FAX9A vs LD121C683FAX4A |
LD121C683FAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Kyocera AVX Components | LD121C683FAX9A vs LD121C683FAB7A |
AU121C683FA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Kyocera AVX Components | LD121C683FAX9A vs AU121C683FA79A |
AU121C683FA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Kyocera AVX Components | LD121C683FAX9A vs AU121C683FA72A |
LD121C683FAX7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Kyocera AVX Components | LD121C683FAX9A vs LD121C683FAX7A |
LD121C683FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD121C683FAX9A vs LD121C683FAB2A |
AU121C683FA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Kyocera AVX Components | LD121C683FAX9A vs AU121C683FA74A |