Datasheets
LD1117LIL-50-AA3-D-R by: Unisonic Technologies Co Ltd

Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN

Part Details for LD1117LIL-50-AA3-D-R by Unisonic Technologies Co Ltd

Overview of LD1117LIL-50-AA3-D-R by Unisonic Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LD1117LIL-50-AA3-D-R

LD1117LIL-50-AA3-D-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD1117LIL-50-AA3-D-R Part Data Attributes

LD1117LIL-50-AA3-D-R Unisonic Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
LD1117LIL-50-AA3-D-R Unisonic Technologies Co Ltd Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Package Description LEAD FREE, SOT-223, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.3 V
Input Voltage-Max 15 V
Input Voltage-Min 6.5 V
JESD-30 Code R-PDSO-G3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2%

Alternate Parts for LD1117LIL-50-AA3-D-R

This table gives cross-reference parts and alternative options found for LD1117LIL-50-AA3-D-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117LIL-50-AA3-D-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LD1117LIL-50-TQ2-B-T Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO2, LEAD FREE, TO-263, 3/2 PIN Unisonic Technologies Co Ltd LD1117LIL-50-AA3-D-R vs LD1117LIL-50-TQ2-B-T
LD1117AG-50-TN3-C-T Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO2, HALOGEN FREE, TO-252, 3/2 PIN Unisonic Technologies Co Ltd LD1117LIL-50-AA3-D-R vs LD1117AG-50-TN3-C-T
LD1117AL-50-AB3-A-T Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN Unisonic Technologies Co Ltd LD1117LIL-50-AA3-D-R vs LD1117AL-50-AB3-A-T
LD1117AL-50-S08-D-R Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd LD1117LIL-50-AA3-D-R vs LD1117AL-50-S08-D-R
LD1117LIG-50-TA3-D-R Fixed Positive LDO Regulator, 5V, 1.3V Dropout, HALOGEN FREE, TO-220, 3 PIN Unisonic Technologies Co Ltd LD1117LIL-50-AA3-D-R vs LD1117LIG-50-TA3-D-R
LD1117LIG-50-AB3-B-R Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO3, HALOGEN FREE, SOT-89, 3 PIN Unisonic Technologies Co Ltd LD1117LIL-50-AA3-D-R vs LD1117LIG-50-AB3-B-R
CLM2810M-5 Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PDSO4, SOT-223, SMT-3 Calogic Inc LD1117LIL-50-AA3-D-R vs CLM2810M-5
LD1117AG-50-S08-C-T Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO8, HALOGEN FREE, SOP-8 Unisonic Technologies Co Ltd LD1117LIL-50-AA3-D-R vs LD1117AG-50-S08-C-T
LD1117LIG-50-TQ2-C-R Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO2, HALOGEN FREE, TO-263, 3/2 PIN Unisonic Technologies Co Ltd LD1117LIL-50-AA3-D-R vs LD1117LIG-50-TQ2-C-R
LM1117RS-5.0V Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO2, TO-252, 3/2 PIN HTC Korea LD1117LIL-50-AA3-D-R vs LM1117RS-5.0V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD1117LIL-50-AA3-D-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD1117LIL-50-AA3-D-R by Unisonic Technologies Co Ltd

  • Please alert me when LD1117LIL-50-AA3-D-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LD1117LIL-50-AA3-D-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD1117LIL-50-AA3-D-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LD1117LIL-50-AA3-D-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD1117LIL-50-AA3-D-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD1117LIL-50-AA3-D-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: