There are no models available for this part yet.
Overview of LD1117F18 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LD1117F18 by STMicroelectronics
Part Data Attributes for LD1117F18 by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-220FM
|
Package Description
|
, SIP3,.1TB
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.2 V
|
Dropout Voltage1-Nom
|
1.1 V
|
Input Voltage Absolute-Max
|
15 V
|
Input Voltage-Max
|
8 V
|
Input Voltage-Min
|
3.3 V
|
JESD-30 Code
|
R-PSFM-T3
|
Line Regulation-Max
|
0.006%
|
Load Regulation-Max
|
0.01%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1.3 A
|
Output Voltage1-Max
|
1.84 V
|
Output Voltage1-Min
|
1.76 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Alternate Parts for LD1117F18
This table gives cross-reference parts and alternative options found for LD1117F18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117F18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1566IM-2.5.TR | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3, TO-263, 3 PIN | Semtech Corporation | LD1117F18 vs SC1566IM-2.5.TR |
SPX1117U-L-1.8 | Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PSFM3, LEAD FREE, TO-220AB, 3 PIN | Exar Corporation | LD1117F18 vs SPX1117U-L-1.8 |
SPX1117U-1.8-L | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, PSFM3, LEAD FREE, TO-220, 3 PIN | Exar Corporation | LD1117F18 vs SPX1117U-1.8-L |
SC1566IM-2.5TRT | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3, TO-263, 3 PIN | Semtech Corporation | LD1117F18 vs SC1566IM-2.5TRT |
LD1085D2M18R | 3 A low drop positive voltage regulator: adjustable and fixed | STMicroelectronics | LD1117F18 vs LD1085D2M18R |
LD1086D2M18TR | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | STMicroelectronics | LD1117F18 vs LD1086D2M18TR |
SC1566IM-2.5T | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | LD1117F18 vs SC1566IM-2.5T |
LD1117ADT18TR | Low drop fixed and adjustable positive voltage regulators | STMicroelectronics | LD1117F18 vs LD1117ADT18TR |
APE1117AH-18-HF | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO2, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | Advanced Power Electronics Corp | LD1117F18 vs APE1117AH-18-HF |
EZ1587CT-1.8 | Fixed Positive LDO Regulator, 1.8V, 1.35V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Semtech Corporation | LD1117F18 vs EZ1587CT-1.8 |