-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable and fixed low drop positive voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6621
|
Newark | Ldo, Fixed, 1.8V, 0.95A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:15V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:950Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics LD1117DT18CTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1173 |
|
$0.2740 / $0.8190 | Buy Now |
DISTI #
56P7744
|
Newark | Linear Vr |Stmicroelectronics LD1117DT18CTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
27AC7268
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics LD1117DT18CTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 | Buy Now |
DISTI #
497-6446-1-ND
|
DigiKey | IC REG LINEAR 1.8V 800MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5 In Stock |
|
$0.2371 / $0.7700 | Buy Now |
DISTI #
LD1117DT18CTR
|
Avnet Americas | LDO Regulator Pos 1.8V 1.3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LD1117DT18CTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000 |
|
$0.2492 / $0.2599 | Buy Now |
DISTI #
511-LD1117DT18CTR
|
Mouser Electronics | LDO Voltage Regulators 1.8V 1.0A Positive RoHS: Compliant | 2427 |
|
$0.2580 / $0.7300 | Buy Now |
DISTI #
V72:2272_06552715
|
Arrow Electronics | LDO Regulator Pos 1.8V 1.3A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2249 Container: Cut Strips | Americas - 1092 |
|
$0.2291 / $0.4000 | Buy Now |
|
STMicroelectronics | LOW DROP FIXED POSITIVE VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 2427 |
|
$0.3700 / $0.7200 | Buy Now |
|
Future Electronics | LD1117 Series 1300 mA 1.8 V Fixed SMT Positive Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | LD1117 Series 1300 mA 1.8 V Fixed SMT Positive Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1117DT18CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117DT18CTR
STMicroelectronics
Adjustable and fixed low drop positive voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.3 A | |
Output Voltage1-Max | 1.87 V | |
Output Voltage1-Min | 1.73 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.3 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |