-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low drop fixed and adjustable positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6619
|
Newark | Ldo, Fixed, 1.2V, 1A, 0 To 125Deg C, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:10V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics LD1117ADT12TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3704 |
|
$0.1530 | Buy Now |
DISTI #
56P7728
|
Newark | Linear Vr |Stmicroelectronics LD1117ADT12TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6011-1-ND
|
DigiKey | IC REG LINEAR 1.2V 1A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4038 In Stock |
|
$0.2371 / $0.7100 | Buy Now |
DISTI #
LD1117ADT12TR
|
Avnet Americas | LDO Regulator Pos 1.2V 1.2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LD1117ADT12TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 25000 |
|
$0.2034 / $0.2148 | Buy Now |
DISTI #
07AH6619
|
Avnet Americas | LDO Regulator Pos 1.2V 1.2A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 07AH6619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 252 Partner Stock |
|
$0.4010 / $0.5610 | Buy Now |
DISTI #
511-LD1117ADT12TR
|
Mouser Electronics | LDO Voltage Regulators Lo drop fixed adjust pos Vltg reg RoHS: Compliant | 29511 |
|
$0.2290 / $0.5400 | Buy Now |
|
STMicroelectronics | Low drop fixed and adjustable positive voltage regulators RoHS: Compliant Min Qty: 1 | 29511 |
|
$0.3100 / $0.5300 | Buy Now |
|
Future Electronics | LD1117 Series 1 A 1.2 V Fixed Output Positive Voltage LDO Regulator TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | LD1117 Series 1 A 1.2 V Fixed Output Positive Voltage LDO Regulator TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | LD1117 Series 1 A 1.2 V Fixed Output Positive Voltage LDO Regulator TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1117ADT12TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117ADT12TR
STMicroelectronics
Low drop fixed and adjustable positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.75 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.248 V | |
Output Voltage1-Min | 1.152 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 6.25% | |
Width | 6.1 mm |