Part Details for LD10YD226KAB2A by Kyocera AVX Components
Overview of LD10YD226KAB2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD10YD226KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M1496
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD10YD226KAB2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 / $4.7600 | Buy Now |
DISTI #
LD10YD226KAB2A-ND
|
DigiKey | CAP CER 22UF 16V X5R 1210 Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5964 | Buy Now |
DISTI #
LD10YD226KAB2A
|
Avnet Americas | Cap Ceramic 22uF 16V X5R 10% SMD 1210 85?C Embossed T/R - Tape and Reel (Alt: LD10YD226KAB2A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.0950 | Buy Now |
DISTI #
581-LD10YD226KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1210 10 % Tol RoHS: Not Compliant | 669 |
|
$4.3700 / $7.9500 | Buy Now |
DISTI #
V79:2366_21355575
|
Arrow Electronics | Cap Ceramic 22uF 16V X5R 10% Pad SMD 1210 85°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 1378 |
|
$3.4910 / $4.1090 | Buy Now |
|
Future Electronics | Cap Ceramic 22uF 16V X5R 10% Pad SMD 1210 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.7100 | Buy Now |
DISTI #
LD10YD226KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1210 10 % Tol Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$3.4900 | Buy Now |
Part Details for LD10YD226KAB2A
LD10YD226KAB2A CAD Models
LD10YD226KAB2A Part Data Attributes
|
LD10YD226KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD10YD226KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LD10YD226KAB2A
This table gives cross-reference parts and alternative options found for LD10YD226KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD10YD226KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210YD226KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD10YD226KAB2A vs 1210YD226KAT7A |
GMC32X5R226K16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, LEAD FREE | Cal-Chip Electronics | LD10YD226KAB2A vs GMC32X5R226K16NT-LF |
NMC1210X5R226K16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | NIC Components Corp | LD10YD226KAB2A vs NMC1210X5R226K16TRPLPF |
LD10YD226KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | LD10YD226KAB2A vs LD10YD226KAB7A |
GMC32X5R226K16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Cal-Chip Electronics | LD10YD226KAB2A vs GMC32X5R226K16NTD |
MA1210XF226K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | MERITEK Electronics Corporation | LD10YD226KAB2A vs MA1210XF226K160 |
AU10YD226KA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | LD10YD226KAB2A vs AU10YD226KA74A |
1210YD226KAT4A | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel | Kyocera AVX Components | LD10YD226KAB2A vs 1210YD226KAT4A |
1210YD226KAT2A | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | LD10YD226KAB2A vs 1210YD226KAT2A |
CC1210B226K1 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Strong Capacitor Co Ltd | LD10YD226KAB2A vs CC1210B226K1 |