LD10AC102M4B2A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, CHIP

Overview of LD10AC102M4B2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LD10AC102M4B2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD10AC102M4B2A by Kyocera AVX Components

LD10AC102M4B2A
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. LD10AC102M4B2A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, CHIP
    VS

Alternate Parts for LD10AC102M4B2A

This table gives cross-reference parts and alternative options found for LD10AC102M4B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD10AC102M4B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL32B102MIAS Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, Samsung Electro-Mechanics LD10AC102M4B2A vs CL32B102MIAS
CL32B102MIAD Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, Samsung Electro-Mechanics LD10AC102M4B2A vs CL32B102MIAD
CL32B102MIDS Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, Samsung Electro-Mechanics LD10AC102M4B2A vs CL32B102MIDS
CL32B102MIBO Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, Samsung Electro-Mechanics LD10AC102M4B2A vs CL32B102MIBO
LD10AC102MAB4A Ceramic Capacitor, Ceramic, CHIP Kyocera AVX Components LD10AC102M4B2A vs LD10AC102MAB4A
LD10AC102MAX2A Ceramic Capacitor, Ceramic, CHIP Kyocera AVX Components LD10AC102M4B2A vs LD10AC102MAX2A
CL32B102MIBL Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, Samsung Electro-Mechanics LD10AC102M4B2A vs CL32B102MIBL
CL32B102MIEF Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, Samsung Electro-Mechanics LD10AC102M4B2A vs CL32B102MIEF
CL32B102MIBP Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, Samsung Electro-Mechanics LD10AC102M4B2A vs CL32B102MIBP
CL32B102MICP Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, Samsung Electro-Mechanics LD10AC102M4B2A vs CL32B102MICP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD10AC102M4B2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD10AC102M4B2A by Kyocera AVX Components

  • Please alert me when LD10AC102M4B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD10AC102M4B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD10AC102M4B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD10AC102M4B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD10AC102M4B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD10AC102M4B2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: