Power Circuits
LD1086V
Description: 1.5 A adjustable and fixed low drop positive voltage regulator

Overview of LD1086V by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LD1086V by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   500
RFQ
Bristol Electronics   1
RFQ
Quest Components Voltage Regulator, Adjustable, +1.25 TO +28V, Bi-Polar, 3 Pin, Plastic, SIP 400
  • 1 $1.6390
  • 62 $0.8195
  • 245 $0.6556
$0.6556 / $1.6390 Buy Now
Quest Components Voltage Regulator, Adjustable, +1.25 TO +28V, Bi-Polar, 3 Pin, Plastic, SIP 1
  • 1 $4.0000
$4.0000 Buy Now

CAD Models for LD1086V by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LD1086V by STMicroelectronics

LD1086V
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SFM
Package Description
ROHS COMPLIANT, TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.5 V
Dropout Voltage1-Nom
1.3 V
JESD-30 Code
R-XSFM-T3
JESD-609 Code
e3
Line Regulation-Max (%/V)
0.014
Load Regulation-Max(%)
0.4%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
1.275 V
Output Voltage1-Min
1.225 V
Package Body Material
UNSPECIFIED
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. LD1086V
    STMicroelectronics
    1.5 A adjustable and fixed low drop positive voltage regulator
    VS

Alternate Parts for LD1086V

This table gives cross-reference parts and alternative options found for LD1086V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1086V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP1086T-ADJG 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, SFM3, LEAD FREE, TO-220, 3 PIN onsemi LD1086V vs NCP1086T-ADJG
EZ1086ITT Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, PSFM3, TO-220, 3 PIN Semtech Corporation LD1086V vs EZ1086ITT
LT1086MK IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator Linear Technology LD1086V vs LT1086MK
LT1086-MIG Adjustable Positive LDO Regulator, 1.5V Dropout, MSFM3, METAL, TO-257AA, 3 PIN TT Electronics Resistors LD1086V vs LT1086-MIG
LT1086-220MR1 Adjustable Positive LDO Regulator, 1.5V Dropout, MSFM3, METAL, TO-220, 3 PIN TT Electronics Resistors LD1086V vs LT1086-220MR1
EZ1086IT Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN Semtech Corporation LD1086V vs EZ1086IT
LT1086-220MR1 ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MSFM3, METAL, TO-220, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LD1086V vs LT1086-220MR1
LM1086IT-ADJ/NOPB 1.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125 Texas Instruments LD1086V vs LM1086IT-ADJ/NOPB
LM1086CT-ADJ/NOPB 1.5-A, 29-V, linear voltage regulator 3-TO-220 0 to 125 Texas Instruments LD1086V vs LM1086CT-ADJ/NOPB
LT1086IK IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator Linear Technology LD1086V vs LT1086IK

Related Parts for LD1086V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD1086V by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD1086V by STMicroelectronics

Select Manufacturer
Which Manufacturer of LD1086V would you like to use for your alert(s)?
  • Please alert me when LD1086V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD1086V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD1086V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD1086V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD1086V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD1086V by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: