Part Details for LD1086D2TTR by STMicroelectronics
Overview of LD1086D2TTR by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD1086D2TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6617
|
Newark | Ldo, Adj, 1.5A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:4.25V, Input Voltage Max:30V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:-, Output Current:1.5A, Dropout Rohs Compliant: Yes |Stmicroelectronics LD1086D2TTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 534 |
|
$0.9320 | Buy Now |
DISTI #
38AH8567
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics LD1086D2TTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6330 / $0.8570 | Buy Now |
DISTI #
56P7716
|
Newark | Linear Vr |Stmicroelectronics LD1086D2TTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3566-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6628 In Stock |
|
$0.6436 / $1.6600 | Buy Now |
DISTI #
LD1086D2TTR
|
Avnet Americas | LDO Regulator Pos 1.25V to 15V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: LD1086D2TTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6302 / $0.7171 | Buy Now |
DISTI #
511-LD1086D2T-TR
|
Mouser Electronics | LDO Voltage Regulators 2.85-30V 1.5A Adj RoHS: Compliant | 29539 |
|
$0.6500 / $1.2400 | Buy Now |
DISTI #
E02:0323_00208566
|
Arrow Electronics | LDO Regulator Pos 1.25V to 15V 1.5A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2415 | Europe - 1000 |
|
$0.5917 / $0.6272 | Buy Now |
|
STMicroelectronics | 1.5A LOW DROP ADJUSTABLE POSITIVE VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 29614 |
|
$0.7600 / $1.2200 | Buy Now |
|
Future Electronics | LD1086 Series 1.5 A Adjustable Output Positive Voltage LDO Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6500 / $0.6850 | Buy Now |
|
Future Electronics | LD1086 Series 1.5 A Adjustable Output Positive Voltage LDO Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6500 / $0.6850 | Buy Now |
Part Details for LD1086D2TTR
LD1086D2TTR CAD Models
LD1086D2TTR Part Data Attributes
|
LD1086D2TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1086D2TTR
STMicroelectronics
1.5 A adjustable and fixed low drop positive voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max (%/V) | 0.014 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.275 V | |
Output Voltage1-Min | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.15 mm |
Alternate Parts for LD1086D2TTR
This table gives cross-reference parts and alternative options found for LD1086D2TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1086D2TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1086D2T | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK-3 | STMicroelectronics | LD1086D2TTR vs LD1086D2T |