-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A adjustable and fixed low drop positive voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6592
|
Newark | Ldo, Adj, 1.782 To 5.05V, 1.5A, 125Deg C Rohs Compliant: Yes |Stmicroelectronics LD1086BV-DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1211 |
|
$0.8880 / $1.8800 | Buy Now |
DISTI #
55X2920
|
Newark | Linear Vr |Stmicroelectronics LD1086BV-DG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8300 | Buy Now |
DISTI #
497-15588-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
88 In Stock |
|
$0.7139 / $1.6200 | Buy Now |
DISTI #
LD1086BV-DG
|
Avnet Americas | LDO Regulator Pos 1.5A 3-Pin TO-220 Tube - Rail/Tube (Alt: LD1086BV-DG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6883 / $0.7832 | Buy Now |
DISTI #
511-LD1086BV-DG
|
Mouser Electronics | LDO Voltage Regulators 1.5 A adjustable and fixed low drop positive voltage regulator RoHS: Compliant | 4555 |
|
$0.7130 / $1.6200 | Buy Now |
|
STMicroelectronics | 1.5 A adjustable and fixed low drop positive voltage regulator RoHS: Compliant Min Qty: 1 | 4585 |
|
$0.9500 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.6770 | Buy Now |
DISTI #
LD1086BV-DG
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.8÷5V, 1.5A, THT Min Qty: 1 | 0 |
|
$0.6400 / $0.9600 | RFQ |
DISTI #
LD1086BV-DG
|
Avnet Silica | LDO Regulator Pos 1.5A 3-Pin TO-220 Tube (Alt: LD1086BV-DG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
LD1086BV-DG
|
EBV Elektronik | LDO Regulator Pos 1.5A 3-Pin TO-220 Tube (Alt: LD1086BV-DG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1086BV-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1086BV-DG
STMicroelectronics
1.5 A adjustable and fixed low drop positive voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 1.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |