-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A adjustable and fixed low drop positive voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6616
|
Newark | Ldo, Adj, 30V, 1.5A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:4.25V, Input Voltage Max:30V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:-, Output Current:1.5A, Rohs Compliant: Yes |Stmicroelectronics LD1086BDTTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5752 |
|
$0.5500 / $0.6000 | Buy Now |
DISTI #
497-16411-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6385 In Stock |
|
$0.6365 / $1.3600 | Buy Now |
DISTI #
07AH6616
|
Avnet Americas | Linear Voltage Regulators (Commodities) (none TI) - Product that comes on tape, but is not reeled (Alt: 07AH6616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 750 Partner Stock |
|
$1.1300 / $1.6800 | Buy Now |
DISTI #
LD1086BDTTR
|
Avnet Americas | Linear Voltage Regulators (Commodities) (none TI) - Tape and Reel (Alt: LD1086BDTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5587 / $0.5702 | Buy Now |
DISTI #
511-LD1086BDTTR
|
Mouser Electronics | LDO Voltage Regulators 1.5 A adjustable and fixed low drop positive volt regulator RoHS: Compliant | 12510 |
|
$0.6110 / $1.5900 | Buy Now |
|
STMicroelectronics | 1.5 A adjustable and fixed low drop positive voltage regulator RoHS: Compliant Min Qty: 1 | 12510 |
|
$0.9000 / $1.5600 | Buy Now |
|
Future Electronics | 1.5 A adjustable and fixed low drop positive voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Future Electronics | 1.5 A adjustable and fixed low drop positive voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Future Electronics | 1.5 A adjustable and fixed low drop positive voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6400 | Buy Now |
|
Rochester Electronics | LD1086 - 1.5A adj and fixed low drop posit. VR RoHS: Compliant Status: Active Min Qty: 1 | 157500 |
|
$0.6751 / $0.7942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1086BDTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1086BDTTR
STMicroelectronics
1.5 A adjustable and fixed low drop positive voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LD1086BDTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1086BDTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1086BD2MTR | 1.5 A adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LD1086BDTTR vs LD1086BD2MTR |
LD1086VTR | ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PS, TO-220, 3 PIN | STMicroelectronics | LD1086BDTTR vs LD1086VTR |
TS1086CMRN | Adjustable Positive LDO Regulator, 1.5V Dropout, PSSO3, ROHS COMPLIANT,TO-263, D2PAK-3 | Taiwan Semiconductor | LD1086BDTTR vs TS1086CMRN |
TS1086CWRP | Adjustable Positive LDO Regulator, 1.5V Dropout, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN | Taiwan Semiconductor | LD1086BDTTR vs TS1086CWRP |