Part Details for LD106DM226AX7A by Kyocera AVX Components
Overview of LD106DM226AX7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD106DM226AX7A
LD106DM226AX7A CAD Models
LD106DM226AX7A Part Data Attributes
|
LD106DM226AX7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD106DM226AX7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | LD | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD106DM226AX7A
This table gives cross-reference parts and alternative options found for LD106DM226AX7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD106DM226AX7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK325BJ226MM-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | LD106DM226AX7A vs JMK325BJ226MM-T |
NMC1210X5R226M6.3TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 22uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | LD106DM226AX7A vs NMC1210X5R226M6.3TRP10 |
225520253781 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | LD106DM226AX7A vs 225520253781 |
CC1210MCX5R5BB226 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | LD106DM226AX7A vs CC1210MCX5R5BB226 |
CM32X5R206M06AT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LD106DM226AX7A vs CM32X5R206M06AT |
CC1210MPX5R5BB226 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | LD106DM226AX7A vs CC1210MPX5R5BB226 |
NMC1210X5R226M6.3TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, LEAD FREE | NIC Components Corp | LD106DM226AX7A vs NMC1210X5R226M6.3TRP10F |
LD106DM226AX4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD106DM226AX7A vs LD106DM226AX4A |
CM32X5R206M06AH | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LD106DM226AX7A vs CM32X5R206M06AH |
885012109002 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.110"T, -55º ~ +85ºC, 7" Reel | Wurth Elektronik | LD106DM226AX7A vs 885012109002 |